Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumberg, Inc. 1613 32

Conn Power PL 2 POS 4.8mm Solder RA Thru-Hole 3 Terminal 1 Port Bag/Box
$ 0.599
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 1613 32.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-18.60%

Descriptions

Descriptions of Lumberg, Inc. 1613 32 provided by its distributors.

Conn Power PL 2 POS 4.8mm Solder RA Thru-Hole 3 Terminal 1 Port Bag/Box
Lumberg 1613 32 Low Power Connector Angled Design for PCBs 1pc
Dc Power Conn, Lumberg 1613 32; |Lumberg 1613 32
DC POWER JACK, R/A, 2A/24V, PCB;
Gender = Socket / Connector Mounting Type = PCB Through Hole / Body Orientation = Right Angle / Barrel Outer Diameter mm = 6 / Pin Diameter mm = 1.95 / Termination Type = Solder Terminal / Current Rating A = 2 / Voltage Rating V = 24

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)