Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumberg, Inc. 0332 08

Circular Connectors 18918 M16 IP68 Plug Cable Mount 8 Pole

$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0332 08.

Lumberg, Inc.

Datasheet4 pages3 years ago

IHS

element14 APAC

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
-17.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
ITT / CannonCA3101R10SL-4P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106F10SL-3P-B
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. 0332 08 provided by its distributors.

Circular Connectors 18918 M16 IP68 Plug Cable Mount 8 Pole
Circular Connector, 03 Series, Plug, 8,; |Lumberg 0332 08
Conn DIN EN 60529 PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port Box
Lumberg 0332 08 8 Pin Shielded Male DIN Plug IEC 60130-9 Cable Mount
Plug, 8 pole, solder cup, screw locking, straight, 0332 08
Lumberg DINplug, Male plug8road, Cable installation
CONNECTOR IP68 WATERTIGHT LOCKING 8 0.75 5 A 60 VAC -3 PF
DIN Plug, 5A, 60V, 8 Poles, Plug
0332 - Lumberg IP68 Cable Plugs
PLUG, FREE, 8WAY; Product Range: 03 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Connector Body Material: -; Connector Body

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0332-08
  • 033208