What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumberg, Inc. 0322 06

Circular Connectors 18895 M16 Socket Cable Mount 6 Pole

$ 9.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0322 06.

Lumberg, Inc.

Datasheet4 pages3 years ago

IHS

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
+92.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

UTS Series,7Way Cable Mount Conn RECP, Pin Contacts, Size 10,Bayonet, MIL-DTL-26482
Jamnut Receptacle with 8 Socket Contacts, UTS Series | Souriau-Sunbank by Eaton UTS712E8S
Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
ITT / CannonJC1A13-5S
RECPT, CABLE, SIZE 13, 5WAY, SKT; Connector Type:Circular Industrial; Series:JC;
Amphenol-TuchelC01630D00611010
Connector Circular Socket 6+PE Position Solder Straight Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsT 3361 001
Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 5 Contacts

Descriptions

Descriptions of Lumberg, Inc. 0322 06 provided by its distributors.

Circular Connectors 18895 M16 Socket Cable Mount 6 Pole
Lumberg 0322 06 6 Pin Shielded DIN Female Socket IEC 60130-9 Cable Mount
Conn DIN EN 60529 SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port Box
Jack, 6 pole, solder cup, screw locking, straight, 0322 06
Lumberg DINsocket, Mother seat6road, Cable installation
Cable Box, 0322 6-pin, 5A, 250V, 6 Poles, Socket
Cir Conn, Lumberg 0322 06; |Lumberg 0322 06
CIRCULAR CONN, RECEPTACLE, 6 WAY, CABLE; Product Range: 03 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Connector

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0322-06
  • 032206