What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumberg, Inc. 0304 12

Circular Connectors 18810 M16 Chassis Socket Front Mount 12 Pole
$ 17.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0304 12.

Lumberg, Inc.

Datasheet4 pages2 years ago

element14 APAC

Burklin Elektronik

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Circular Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular SKT 7 POS Solder Cup ST Jam Nut 7 Terminal 1 Port
Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsC091 31C008 100 2
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsC091 31W006 100 2
Connector M16 Circular PIN 6 Position Solder Straight Panel Mount 6 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. 0304 12 provided by its distributors.

Circular Connectors 18810 M16 Chassis Socket Front Mount 12 Pole
Conn DIN EN 60529 SKT 12 POS Solder ST Panel Mount 12 Terminal 1 Port Box
Panel socket, 12 pole, solder cup, screw locking, straight, 0304 12
Circular Connector, 03 Series, Receptacle, 12, Socket, Solder, Panel Mount Rohs Compliant: Yes |Lumberg 0304 12
M16 CHASSIS SOCKET FRONTMOUNT12P
SOCKET, PANEL MOUNT, 12WAY; Product Range: 03 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Connector Body Materia

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0304-12
  • 030412