Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lovato LPSB6744

40MM Red Mushroom Head Push Button, Lovato Electric, LPSB6744, Iso 13850
$ 74.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lovato LPSB6744.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-58.60%

Descriptions

Descriptions of Lovato LPSB6744 provided by its distributors.

40MM RED MUSHROOM HEAD PUSH BUTTON, LOVATO ELECTRIC, LPSB6744, ISO 13850
Actuator, Pushbutton Switch, Red; For Use With:Lovato Platinum Series 22Mm Pushbutton Switches; Ip/Nema Rating:Ip66, Ip67, Ip69K; Product Range:Platinum Lpsb674 Series |Lovato LPSB6744
Lovato Electric LPSB6744 mushroom-head locking push button is a Platinum metal 22 mm red actuator with a 40 mm head for emergency-stop style control stations. Built to ISO 13850 applications, it uses a non-illuminated locking action and rugged metal operator construction.

Manufacturer Aliases

Lovato has several brands around the world that distributors may use as alternate names. Lovato may also be known as the following names:

  • Lovato Electric
  • Lovato UK Ltd
  • Lovato Electric SPA
  • Lovato Electric Inc