Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lovato LPCD05

Com Interface 22MM Platinum, Usb Interface Type 3.0, B/a Connection Type
$ 44.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lovato LPCD05.

Master Electronics

Datasheet56 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Lovato LPCD05 provided by its distributors.

COM INTERFACE 22MM PLATINUM, USB INTERFACE TYPE 3.0, B/A CONNECTION TYPE
Lovato Mushroom Button, Platinum Series
Communication Port, USB 3.0, 22mm
ADPTR, USB 3.0, TYPE B RCPT- TYPE A RCPT; USB Connector Convert From:USB Type B Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:USB 3.0; IP Rating:IP20, IP65; Product Range:LPCD0 Series; Contact Material:-

Manufacturer Aliases

Lovato has several brands around the world that distributors may use as alternate names. Lovato may also be known as the following names:

  • Lovato Electric
  • Lovato UK Ltd
  • Lovato Electric SPA
  • Lovato Electric Inc