What’s new: Find the right parts faster with our redesigned experience

Learn more

Lorlin MDSP500KN-ESAI-2-19PY

Push-Push Switch And 500K Pot Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MDSP500KN-ESAI-2-19PY. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin MDSP500KN-ESAI-2-19PY.

element14 APAC

Datasheet2 pages19 years ago

CAD Models

Download Lorlin MDSP500KN-ESAI-2-19PY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.25W, 500000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Adjustable Resistors – SMD; BOURNS; 3314J-1-504E; Cermet; 2.85 mm; 250 mW; Surface Mount
TT Electronics23BR500KLFTR
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.08W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.08W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020

Descriptions

Descriptions of Lorlin MDSP500KN-ESAI-2-19PY provided by its distributors.

Push-Push Switch And 500K Pot Rohs Compliant: Yes
PUSH-PUSH SWITCH AND 500K POT; Track Resistance: 500kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 200mW; Resistance Tolerance: -; Product Range: MDSSP Series; Potentiometer Mounting: Panel; Shaft Diameter: 6mm; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: 19mm; SVHC: No SVHC (15-Jan-2018); External Depth: 17mm; External Length / Height: 20.7mm; External Width: 16mm; Operating Temperature Max: 100°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +100°C; Proof Voltage: 2500V; Rotation Mechanical Angle: 270°; Termination Type: Solder; Voltage Rating: 200V

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)