Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V82ZT05P

Metal Oxide Varistor, 68V, 135V Rad; |Littelfuse V82ZT05P
$ 0.303
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V82ZT05P.

IHS

Datasheet14 pages7 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.303
$ 0.187
$ 0.187
Stock
45,827
78,846
78,846
Authorized Distributors
6
6
6
Clamping Voltage
135 V
145 V
145 V
Max Surge Current
400 A
400 A
400 A
Energy
2 J
1.2 J
1.2 J
Voltage Rating (AC)
50 V
50 V
50 V
Voltage Rating (DC)
68 V
68 V
68 V
Capacitance
240 pF
120 pF
120 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse V82ZT05P provided by its distributors.

Metal Oxide Varistor, 68V, 135V Rad; |Littelfuse V82ZT05P
Metal Oxide Varistors 400A, 240pF
Radial Varistor 5MM Rohs / Lead Free
Varistor, 2J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN