Littelfuse V68ZS3P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V68ZS3P.

IHS

Datasheet14 pages7 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.271
$ 0.256
$ 0.256
Stock
36,202
64,893
64,893
Authorized Distributors
6
6
6
Clamping Voltage
135 V
123 V
123 V
Max Surge Current
500 A
500 A
500 A
Energy
6.5 J
6.5 J
6.5 J
Voltage Rating (AC)
40 V
40 V
40 V
Voltage Rating (DC)
56 V
56 V
56 V
Capacitance
1.5 nF
1.5 nF
1.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse V68ZS3P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 56V, 135V Rad; |Littelfuse V68ZS3P
Metal Oxide Varistors 500A, 1500pF
Varistor, 6.5J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN