Littelfuse V510LS10P

Radial Varistor 10Mm Rohs/Lead Free/ T; |Littelfuse V510LS10P
$ 0.291
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V510LS10P.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Fuses Unlimited

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseV510LA10P
LA Series 675 VDC 510 V RMS 1350 V Clamp 2500 A 100 pF Radial Lead Varistor
LittelfuseV510LT10P
820V 2.5KA 1 738V 902V 675V 510V 63J 100pF@1MHz Plugins Through hole mounting 19.5mm(height)
LittelfuseV510LA10
Var MOV 510VAC/675VDC 2500A 910V Thru-Hole Radial Bulk
TVS Varistor, 460 VAC, 615 VDC, StandarD B722, 1.24 kV, Disc, Radial Leaded, 10 mm
TVS Varistor, 460 VAC, 615 VDC, StandarD B722, 1.24 kV, Disc, Radial Leaded, 10 mm
PanasonicERZ-E07A621
Varistor, Large Surge, Transient, 620V; |Panasonic ERZE07A621

Descriptions

Descriptions of Littelfuse V510LS10P provided by its distributors.

Radial Varistor 10Mm Rohs/Lead Free/ T; |Littelfuse V510LS10P
LS Series 675 VDC 510 V RMS 1350 V Clamp 2500 A 100 pF Radial Lead Varistor
VARISTOR 820V 2.5KA DISC 10MM
Varistor, 63J, Through Hole Mount
MOV - LA RADIAL LEAD STRAIGHT
RAD VARISTOR 10MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN