Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V510LC80BPX10

Radial Varistor 20Mm Rohs/Lead Free/ B; |Littelfuse V510LC80BPX10
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V510LC80BPX10.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Fuses Unlimited

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse V510LC80BPX10 provided by its distributors.

Radial Varistor 20Mm Rohs/Lead Free/ B; |Littelfuse V510LC80BPX10
Var MOV 510VAC 675VDC 6500A 860V Thru-Hole Bulk
VARISTOR 799V 6.5KA DISC 20MM
Varistor, 190J, Through Hole Mount
MOV-LA RADIAL LEAD CRIMP/TRIM
Varistors 20MM Radial
RAD VARISTOR 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN