Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V220ZT05P

VARISTOR 220V 400A DISC 5MM / 220 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
$ 0.55
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V220ZT05P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

HQonline

Sager Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.55
$ 0.289
$ 0.289
Stock
38,822
129,995
129,995
Authorized Distributors
6
6
6
Clamping Voltage
360 V
360 V
360 V
Max Surge Current
400 A
400 A
400 A
Energy
6 J
6 J
6 J
Voltage Rating (AC)
140 V
140 V
140 V
Voltage Rating (DC)
180 V
180 V
180 V
Capacitance
90 pF
90 pF
90 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse V220ZT05P provided by its distributors.

VARISTOR 220V 400A DISC 5MM / 220 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Metal Oxide Varistor, 180V 360V Rad; |Littelfuse V220ZT05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 140V, 400A, 90pF
Radial Varistor 5MM Rohs / Lead Free
Varistor, 6J, Through Hole Mount
360V 198V~242V 400A Radial Leaded Varistors ROHS
360V 180V 140V 220V Plugin Varistors ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN