Littelfuse V18ZS3P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
$ 0.277
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZS3P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.277
$ 0.273
$ 0.273
Stock
35,000
136,083
136,083
Authorized Distributors
6
6
6
Clamping Voltage
36 V
36 V
36 V
Max Surge Current
1 kA
1 kA
1 kA
Energy
3.5 J
3.5 J
3.5 J
Voltage Rating (AC)
10 V
10 V
10 V
Voltage Rating (DC)
14 V
14 V
14 V
Capacitance
11 nF
11 nF
11 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse V18ZS3P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 14V, 36V, Rad; |Littelfuse V18ZS3P
Metal Oxide Varistors 10V, 1000A, 11000pF
Varistor, 3.5J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN