Littelfuse V14E175P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
$ 0.273
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E175P.

Newark

Datasheet11 pages4 years ago

Mouser

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse V14E175P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Varistor 270V 4.5kA 243V 297V 225V 175V 70J 740pF@1kHz TH 4.2mm W × 20mm H
B722x AdvanceD Series 14mm Through Hole 270 V 6K A Varistor
Var MOV 175VAC/225VDC 4500A 270V Thru-Hole Radial Bulk
PanasonicERZ-V14D201
200V 6KA 1 185V 225V 170V 130V 70J 770pF@1kHz Plugins Through hole mounting 38.5mm*15.5m*18.5mm
PanasonicERZ-E11A201
Capacitor 200V 6kA 185V 225V 170V 130V 70J 690pF@1kHz TH 13mm × 5.2mm × 17mm
LittelfuseV175LA10AP
Varistor; Circuit Protection; 175VAC; 455V; 4500A; Metal Oxide; 700pF; Radial; 85degC

Descriptions

Descriptions of Littelfuse V14E175P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
METAL-OXIDE VARISTOR Varistor, 225V, 70J, Through Hole Mount
Metal Oxide Varistors 175Vrms, 6kA, 700pF, 14mm Disc
455V 70J 700pF@1kHz 225V 175V 243V~297V 4500A Radial Leaded Varistors ROHS
Varistor Tvs, 175V, 225V, 455V; |Littelfuse V14E175P
RADIAL VARISTOR 14MM ROHS / LEAD FREE
270V 6kA 1 243V 297V 225V 175V 70J 700pF@1MHz TH
MOV - AC HI SURGE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN