Littelfuse V130LT5P

Metal Oxide Varistor, 175V 340V Rad; |Littelfuse V130LT5P
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LT5P.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Fuses Unlimited

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.214
$ 0.211
$ 0.211
Stock
31,536
170,073
170,073
Authorized Distributors
6
6
6
Clamping Voltage
340 V
340 V
340 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
20 J
20 J
20 J
Voltage Rating (AC)
130 V
130 V
130 V
Voltage Rating (DC)
175 V
175 V
175 V
Capacitance
450 pF
450 pF
450 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse V130LT5P provided by its distributors.

Metal Oxide Varistor, 175V 340V Rad; |Littelfuse V130LT5P
340V 450pF@1MHz 20J 175V 130V 184.5V~225.5V 2.5kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 130V, 450pF
Varistor, 20J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN