What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse SZ1SMA18CAT3G

Zen Tvs 400W 18V Bi Do-214Ac Tr13/ T&r Rohs Compliant: Yes |Littelfuse SZ1SMA18CAT3G
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SZ1SMA18CAT3G.

IHS

Datasheet7 pages5 years ago

Burklin Elektronik

Future Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
-1.16%

CAD Models

Download Littelfuse SZ1SMA18CAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.143
Stock
571,077
909,843
Authorized Distributors
6
2
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
21.06 V
21.06 V
Clamping Voltage
29.2 V
29.2 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
13.7 A
13.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse SZ1SMA18CAT3G provided by its distributors.

Zen Tvs 400W 18V Bi Do-214Ac Tr13/ T&r Rohs Compliant: Yes |Littelfuse SZ1SMA18CAT3G
Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Bi-Dir 18V 400W Automotive 2-Pin SMA T/R
18V 400W 13.7A 29.2V 20V SMA(DO-214AC) 4.32mm*2mm
SZ1SMA Series - 400W in SMA Package, 18V, 29.2V, RoHS
Littelfuse SCT
TVS DIODE, BIDIR, 18V, DO-214AC;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN