Littelfuse SP721ABTG

General Purpose Esd Protection Spa Tvs Diode Rail Clamp Array Silicon Surge Protector, MS-012AA
$ 1.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP721ABTG.

Newark

Datasheet6 pages9 years ago

element14 APAC

HQonline

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.31%

CAD Models

Download Littelfuse SP721ABTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.481
$ 1.092
Stock
183,432
230,760
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
30 V
30 V
Clamping Voltage
-
-
Peak Pulse Power
-
-
Peak Pulse Current
-
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse SP721ABTG provided by its distributors.

GENERAL PURPOSE ESD PROTECTION SPA TVS DIODE RAIL CLAMP ARRAY Silicon Surge Protector, MS-012AA
On a Reel of 2500, Littelfuse SP721ABTG, Hex-Element Bi-Directional TVS Diode Array, 8-Pin SOIC
ESD protection diodes / TVS diodes; LITTELFUSE; SP721ABTG; 30 V; Surface Mount; 8
TVS DIODE ARRAY, SP721 SERIES, SURFACE MOUNT, 6 CIRCUITS, 30V, 8-SOIC
Bidirectional TVS Diode, 30V, 6 Ch, SOIC, 3pF, 3A Surge
DIODE, TVS, 6CH, 30V, SOIC8; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pins: 8Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SP721 Series; Automotive Qualification Standard: -

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP721ABTG.