Littelfuse SP720ABG

TVS ARRAY ESD 14CH 30V 16-SOIC / ESD Suppressor Diode Diode Array Bi-Dir 30V 16-Pin SOIC
$ 1.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP720ABG.

JRH Electronics

Datasheet6 pages9 years ago

HQonline

Newark

TME

iiiC

Inventory History

3 month trend:
-5.23%

CAD Models

Download Littelfuse SP720ABG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.707
$ 1.854
$ 1.854
Stock
189,271
373,911
373,911
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-
Peak Pulse Current
3 A
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Littelfuse SP720ABG provided by its distributors.

TVS ARRAY ESD 14CH 30V 16-SOIC / ESD Suppressor Diode Diode Array Bi-Dir 30V 16-Pin SOIC
GENERAL PURPOSE ESD PROTECTION SPA TVS DIODE RAIL CLAMP ARRAY Silicon Surge Protector, MS-012AC
SP720 Series 3 pF Surface Mount Electronic Protection Array for ESD - SOIC-16
Electrostatic Discharge (ESD) Suppressor Diode Arrays 15K Volt 16-Pin SOIC
DIODE, TVS; Reverse Stand-Off Voltage Vrwm:-; No. of Pins:16Pins; TVS Thyristor Case Style:SOIC; Thyristor Type:Transient Protection Thyristors; Breakover Voltage Vbo Max:-; No. of Circuits:14Circuits; Peak Pulse Current
DIODE, TVS, ESD, 14 CH, 16SOIC; Clamping Voltage Vc Max: -; Diode Case Style: SOIC; No. of Pins: 16Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SP720 Series; Automotive Qualification Standard: -; Peak Pul

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP720ABG.
  • SP720ABG..