What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse SP3050-04HTG

SP3050 Series 6 V 3pF Bi-Directional Transient Voltage Suppressor Array SOT-23-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3050-04HTG.

IHS

Datasheet4 pages14 years ago

element14 APAC

TME

Future Electronics

Newark

Alternate Parts

Price @ 1000
$ 0.467
Stock
93,522
868,363
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
6 V
-
Clamping Voltage
13.2 V
15 V
Peak Pulse Power
150 W
150 W
Peak Pulse Current
10 A
10 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-07-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-10-11
LTD Date2013-12-31

Descriptions

Descriptions of Littelfuse SP3050-04HTG provided by its distributors.

SP3050 Series 6 V 3pF Bi-Directional Transient Voltage Suppressor Array SOT-23-6
Trans Voltage Suppressor Diode, 150W, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB
TVS DIODE 4 CH 20KV 5V ARRAY SOT23-6
ESD Protection ARRAY SOT23-6 RoHSconf
Diode Array; Clamping Voltage Max, Vc:8.8V; No. of Pins:3; No. of Lines Protected Max:4; Package/Case:3-SOT-23; Termination Type:SMD ;RoHS Compliant: Yes
DIODE, TVS, 4CH, 6V, SOT23-6; Reverse Stand-Off Voltage Vrwm:6V; Clamping Voltage Max Vc:15V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:10A; Diode Case Style:SOT-23; No. of Pins:6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3050-04HTG.