Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMBJ60A

SMBJ Series 5 W 73.7 V Uni-Directional Surface Mount TVS Diode - SMB

$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ60A.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
+320%

CAD Models

Download Littelfuse SMBJ60A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse SMBJ60A provided by its distributors.

SMBJ Series 5 W 73.7 V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ60A; LITTELFUSE; 6 V; 10.3 V; 6.67 V; 6.67 V
TVS DIODE 60VWM 96.8VC SMB / TVS Diode Single Uni-Dir 60V 600W 2-Pin SMB T/R
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 96.8V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 66.7V
TVS DIODE, 600W, 60V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 60V; Clamping Voltage Vc Max: 96.8V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 60 / Clamping Voltage V = 96.8 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 6.2 / Breakdown Voltage Min. V = 66.7 / Breakdown Voltage Max. V = 73.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ60A.