Littelfuse SMBJ22CA

SMBJ Series 5 W 26.9 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ22CA.

IHS

Datasheet6 pages6 years ago

element14 APAC

Newark

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
-90.74%

CAD Models

Download Littelfuse SMBJ22CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.184
$ 0.184
Stock
243,609
4,122,999
4,122,999
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
25.65 V
28.1 V
28.1 V
Clamping Voltage
35.5 V
50 V
50 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16.9 A
80 A
80 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 1A, PKG DO-214AA (SMB),VF 0.71V, TRR 25NS
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse SMBJ22CA provided by its distributors.

SMBJ Series 5 W 26.9 V Bi-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ22CA; LITTELFUSE; 22 V; 35.5 V; 24.4 V; 24.4 V
TVS DIODE 22VWM 35.5VC SMB / TVS Diode Single Bi-Dir 22V 600W 2-Pin SMB T/R
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 22V, 600W, BIDIR, SMB; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: 35.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 24.4V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 22 / Clamping Voltage V = 35.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 16.9 / Breakdown Voltage Min. V = 24.4 / Breakdown Voltage Max. V = 26.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 22CA
  • SMBJ22CA.