Littelfuse SMBJ18A-HR

TVS DIODE 18VWM 29.2VC DO214AA / 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
$ 35.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ18A-HR.

IHS

Datasheet6 pages6 years ago

Fuses Unlimited

CAD Models

Download Littelfuse SMBJ18A-HR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.34
$ 29.76
Stock
32,971
35,838
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
22.1 V
Clamping Voltage
29.2 V
29.2 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
20.6 A
20.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse SMBJ18A-HR provided by its distributors.

TVS DIODE 18VWM 29.2VC DO214AA / 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
SMBJ-HR Series - Surface Mount, 600W, High Reliability Series, 18V, 29.2V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Tvs 600W 18V 5%uni Do-214Aa Tr13 Rohs/ T; |Littelfuse SMBJ18A-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN