What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse SMBJ13A-HRA

Tvs 600W 13V 5%uni Do-214Aa Tr13 Rohs/ T&r |Littelfuse SMBJ13A-HRA
$ 29.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ13A-HRA.

IHS

Datasheet6 pages6 years ago

Fuses Unlimited

CAD Models

Download Littelfuse SMBJ13A-HRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.76
$ 35.34
Stock
45,305
53,972
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
15.9 V
15.9 V
Clamping Voltage
21.5 V
21.5 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
28 A
28 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse SMBJ13A-HRA provided by its distributors.

Tvs 600W 13V 5%uni Do-214Aa Tr13 Rohs/ T&r |Littelfuse SMBJ13A-HRA
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
ESD Suppressors / TVS Diodes 13Vr 600W 28A 5% UniDir HI-REL
TVS DIODE 13VWM 21.5VC DO214AA
SMBJ-HRA Series - Surface Mount, 600W, High Reliability Series with 100% screen sorting process, 13V, 21.5V, DO-214AA, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN