Littelfuse SMBJ12A

SMBJ Series 19.9 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ12A.

IHS

Datasheet6 pages6 years ago

Burklin Elektronik

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+103%

CAD Models

Download Littelfuse SMBJ12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.197
$ 0.197
Stock
1,198,176
2,238,816
2,238,816
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
25.3 V
25.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
30.2 A
157 A
157 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.1SMB5931B-13
Diode Zener Single 18V 5% 550mW 2-Pin SMB T/R
Diodes Inc.1SMB5935B-13
1SMB5935B Series 550 mW 27 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5936B-13
1SMB5936B Series 550 mW 30 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional
DIODE ZENER 20V 550MW SMB / 3 Watt Plastic Surface Mount Zener Voltage Regulators
Zener Diode, 43V V(Z), 5%, 0.83W, Silicon, Unidirectional

Descriptions

Descriptions of Littelfuse SMBJ12A provided by its distributors.

SMBJ Series 19.9 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ12A; LITTELFUSE; 12 V; 2; 19.9 V; 13.3 V
SMD TVS diode, unidirectional, 600 W, 12 V, DO-214AA, Littelfuse SMBJ12A
DIODE, TVS, 12V, 600W, 5%, UNI, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakd
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 19.9V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 13.3V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 30.2 / Breakdown Voltage Min. V = 13.3 / Breakdown Voltage Max. V = 14.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ-12A
  • SMBJ12A.
  • SMBJ12A..