Littelfuse SMAJ250A

SMAJ Series 405 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ250A.

Inventory History

3 month trend:
-42.06%

CAD Models

Download Littelfuse SMAJ250A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ300A
SMAJ Series 486 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4SMA300A
P4SMA Series 3.3 W 315 V Uni-Directional Surface Mount TVS Diode - SMA
LittelfuseP4KE350A
TVS Diode, 300V Unidirectional, 400W, 850mA, 482V, 332V, DO-204AL (DO-41), TH
P4SMA Series 300 V 400 W Surface Mount Uni Directional TVS Diode - DO-214AC
Diode TVS Single Uni-Dir 185V 400W 2-Pin DO-204AL T/R
Diodes Inc.SMAJ200A-13-F
ESD Suppressors / TVS Diodes 400W TVS Supressor 40IFsm 1.0W 3.5Vf

Descriptions

Descriptions of Littelfuse SMAJ250A provided by its distributors.

SMAJ Series 405 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS DIODE 250VWM 405VC DO214AC / 405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Trans Voltage Suppressor Diode, 400W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 250V, DO-214AC, RoHS
Littelfuse SCT
1A 405V 400W 279V 250V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
250V Unidirectional 400W 1A 405V 279V SMA(DO-214AC) SMD mount 2.09mm(height)
TVS Diode Single Uni-Dir 250V 400W 2-Pin SMA T/R
Transient Suppression Diode (TVS)
LF TVS DIODE SMA SUF MT ;5000-MOQ
TVS DIODE 250VWM 405VC DO214AC
DIODE, TVS, 250V, 400W, UNI, 5%, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 250V; Clamping Voltage Vc Max: 405V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Bre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN