Littelfuse SLD20-018

TVS Diode Single Bi-Dir 20V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R
$ 1.218
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLD20-018.

IHS

Datasheet5 pages8 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-15.46%

CAD Models

Download Littelfuse SLD20-018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ24CA
5.0SMDJ Series 24 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse5KP24CA
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5KP26CA
5KP Series 28.9 V 5 kW Axial Through Hole Bi-Directional TVS Diode - P-600
Bidirectional TVS Diode, 5kW 141A 35.5V 24.4V SMC(DO-214AB) SMD 2.62mm H
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 25.6V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of Littelfuse SLD20-018 provided by its distributors.

TVS Diode Single Bi-Dir 20V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R
Tvs Diode, Bidir, 20V, P600; Product Ran |Littelfuse SLD20-018
TVS AXIAL HI-POWER - SLD20 BI LD DIODE | Littelfuse SLD20-018
20V Bidirectional 5KW 157.4A 32.4V 22.2V CASE P-600 Through hole mounting
SLD Series - High Power Automotive TVS Diode For Protection Against Load Dump Conditions, 20V, 32.4V, P600, RoHS
Littelfuse SCT
Transient Suppression Diode (TVS)
Trans Voltage Suppressor Diode, Silicon
TVS DIODE, BIDIR, 20V, P600; Product Range: SLD Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 20V; Clamping Voltage Max: 32.4V; Diode Case Style: P600; No. of Pins: 2Pins; Minimum Breakdown 27AK1519

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN