Littelfuse SACB18

SACB Series - 500W Surface Mount Transient Voltage Suppression (TVS) Diode, 18V, DO-214AA, RoHS
$ 0.241
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SACB18.

IHS

Datasheet4 pages10 years ago

Newark

HQonline

Fuses Unlimited

Inventory History

3 month trend:
+136%

CAD Models

Download Littelfuse SACB18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSA20A
SA Series 32.4 V 500 W Through Hole Uni-Directional TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS Diode, Unidirectional 18V 500W 17.1A 29.2V 20V SMA(DO-214AC) SMD
onsemiSA20A
TVS Diode Single Uni-Dir 20V 500W 2-Pin Case 59AA-01 T/R
onsemiSA18A
Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
onsemiSA20ARLG
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 20 V, Unidirectional

Descriptions

Descriptions of Littelfuse SACB18 provided by its distributors.

SACB Series - 500W Surface Mount Transient Voltage Suppression (TVS) Diode, 18V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode, 500W, 18V, Bidirectional, SMB, Surface Mount
18V Unidirectional, 500W, 15A, 28.8V, 20V, SMB (DO-214AA), SMD, 2.24mm H
Tvs Diode, 500W, 18V, Do-214Aa; |Littelfuse SACB18
TVS 500W 18V 5%UNI DO-214AA TR13 RoHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN