Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse S8065KTP

S8065K Series 65 A 800 V Half Wave Unidirectional Thyristor SCR - TO-218AC
$ 5.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8065KTP.

IHS

Datasheet8 pages12 years ago

element14 APAC

Newark

Littelfuse SCT

JRH Electronics

Inventory History

3 month trend:
-7.14%

CAD Models

Download Littelfuse S8065KTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse S8065KTP provided by its distributors.

S8065K Series 65 A 800 V Half Wave Unidirectional Thyristor SCR - TO-218AC
Thyristor SCR 800V 950A 3-Pin (3+Tab) TO-218 Tube
Silicon Controlled Rectifier, 65A I(T)RMS, 41000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218AC
50mA 41A 65A 800A 950A 800V 20μA 2V TO-218 TH 12.62mm H
Sxx65x/Sxx70x Series - 65 Amp Standard SCRs, 800V, RoHS
Littelfuse SCT
LITTELFUSE S8065KTPSCR,ISOLATED,800V,65A,TO-218AC
IC DIFF LINE RCVR QUAD 16-SOIC
SCR,ISOLATED,800V,65A,TO-218AC; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:50mA; Current It av:41A; On State RMS Current IT(rms):65A; Peak Non Rep Surge Current Itsm 50Hz:800A; Holding Current Max Ih:80mA; Gate Trigger Voltage Max Vgt:2V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-218AC; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8065KTP.