Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse S6065KTP

S665K Series 65 A 600 V Half Wave Unidirectional Thyristor SCR - TO-218AC
$ 5.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6065KTP.

Farnell

Datasheet8 pages12 years ago

Agility

Littelfuse SCT

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+66.86%

CAD Models

Download Littelfuse S6065KTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse S6065KTP provided by its distributors.

S665K Series 65 A 600 V Half Wave Unidirectional Thyristor SCR - TO-218AC
Thyristor SCR 600V 950A 3-Pin(3+Tab) TO-218AC Tube
LITTELFUSE S6065KTP Thyristor, 600 V, 50 mA, 41 A, 65 A, TO-218AC, 3 Pins
80mA 50mA 1kV TO-218-3 Thyristors (SCR)/Modules ROHS
SCR 600V 65A T0218 ISO TUBE PACK
Silicon Controlled Rectifier, 65A I(T)RMS, 41mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218AC
Sxx65x/Sxx70x Series - 65 Amp Standard SCRs, 600V, RoHS
Littelfuse SCT
Littelfuse Thyristors, average_on_state_current65A, Through hole mounting, TO-218ACencapsulation, Vrrm=600V
SCR 600V 65A TO-218 ISOLATED TAB
THYRISTOR, 600V, 65A, TO218AC; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:50mA; Current It av:41A; On State RMS Current IT(rms):65A; Peak Non Rep Surge Current Itsm 50Hz:800A; Holding Current Max Ih:80mA; Gate Trigger Voltage Max Vgt:2V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-218AC; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Termination Type:Through Hole

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN