Littelfuse S6025RTP

SCR Components; LITTELFUSE; S6025RTP; TO-220-3; 25 A; 50 mA; Through Hole
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6025RTP.

IHS

Datasheet9 pages5 years ago

Farnell

LKR

Future Electronics

Inventory History

3 month trend:
+1645%

CAD Models

Download Littelfuse S6025RTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 0.578
$ 0.578
Stock
175,493
340,782
340,782
Authorized Distributors
6
6
6
RMS Current (Irms)
25 A
-
-
Max Repetitive Reverse Voltage (Vrrm)
600 V
650 V
650 V
Hold Current
50 mA
-
-
Leakage Current
1 mA
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-
-
Case/Package
TO-220-3
-
-
Mount
Through Hole
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse S6025RTP provided by its distributors.

SCR Components; LITTELFUSE; S6025RTP; TO-220-3; 25 A; 50 mA; Through Hole
SCR 600V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
SXX25X Series 600 V 50 mA Flange Mount Teccor Brand Thryristor - TO-220AB
35uA 35mA 600V TO-220AB-R Thyristors (SCR)/Modules ROHS
SCR THYRISTOR, 25A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 35mA; Current It av: 16A; On State RMS Current IT(rms): 25A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN