What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse S6006DS2RP

Sen Scr 600V 6A 200Μa To252/ T&r Rohs Compliant: Yes |Littelfuse S6006DS2RP
$ 1.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6006DS2RP.

Newark

Datasheet11 pages11 years ago
Datasheet12 pages20 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.359
$ 0.911
Stock
179,042
31,682
Authorized Distributors
6
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
6 mA
6 mA
Leakage Current
250 µA
250 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Forward Voltage
1.6 V
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-06-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse S6006DS2RP provided by its distributors.

Sen Scr 600V 6A 200Μa To252/ T&r Rohs Compliant: Yes |Littelfuse S6006DS2RP
SCR SENS 600V 6A SMT TO-252AA / SCR 600V 6A(RMS) 100A 3-Pin(2+Tab) DPAK T/R
Sxx06xSx Series 600 V 6 A TO-252 (D-Pak) 200 µA Sensitivity Triac
RoHS|EXEMPT|MEDIX|76003|THYRISTOR SCR 600V 100A|3-PIN(2+TAB) DPAK TO-252 T/R|(PART MARKING: S6006DS2)
TVS SCR's 6A 200uA 600V Sensing
Silicon Controlled Rectifier, 6A I(T)RMS, 6mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA
200¦ÌA 6V 3.8A 6A 83A,100A 600V 5¦ÌA 800mV TO-252 2.39mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN