What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse S4055NRP

Thyristor SCR 400V 650A 3-Pin(2+Tab) D2PAK

$ 2.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4055NRP.

Newark

Datasheet9 pages12 years ago
Datasheet12 pages21 years ago

Fuses Unlimited

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-58.35%

CAD Models

Download Littelfuse S4055NRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.712
$ 3.353
Stock
42,124
35,335
Authorized Distributors
6
6
RMS Current (Irms)
55 A
55 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
60 mA
60 mA
Leakage Current
2 mA
2 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
D2PAK
TO-263-3
Mount
Surface Mount
Surface Mount
Forward Voltage
-
1.8 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse S4055NRP provided by its distributors.

Thyristor SCR 400V 650A 3-Pin(2+Tab) D2PAK
55 AMP TECCOR BRAND THYRISTOR STANDARD SCR Silicon Controlled Rectifier, 55A I(T)RMS, 35A I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AB
THYRISTOR,NON-SENS,400V,55A,TO-263; Peak Repetitive Off-State Voltage, Vdrm: 400V; Gate Trigger Current Max, Igt: 40mA; Current It av: 35A; On State RMS Current IT(rms): 55A; Thyristor Case Style: TO-263AA; No. of Pins: 3Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN