Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse RF3922-000

SESD Series Enhanced ESD Discrete TVS Series -, 0402 DFN, RoHS
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF3922-000.

Farnell

Datasheet5 pages6 years ago

ODG (Origin Data Global)

Fuses Unlimited

Inventory History

3 month trend:
+57.52%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-02-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse RF3922-000 provided by its distributors.

SESD Series Enhanced ESD Discrete TVS Series -, 0402 DFN, RoHS
Littelfuse SCT
14V (Typ) Clamp 2.5A (8/20s) Ipp Tvs Diode Surface Mount 0402
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor TVS Bi-Dir 7V Automotive 2-Pin XDFN T/R
7V(Typ) Bidirectional 2.5A 14V 9.6V XDFN-2 SMD mount 1mm*600μm*380μm
ESD Suppressors / TVS Diodes Silicon ESD Devices
ESD PROTECT DEVICE, AEC-Q101, 7V, 0402;
DIODE, ESD PROTECTION, 7V, 0.15PF;
DIODE, ESD PROTECTION, 7V, 0.15PF; Clamping Voltage Vc Max: -; Diode Case Style: 0402; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SESD0 Series

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SESD0402X1BN-0015-096
  • SESD0402X1BN0015-096