Littelfuse RF2766-000

Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2766-000.

IHS

Datasheet2 pages0 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseRF2644-000
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
LittelfuseRF2763-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
LittelfuseRF2767-000
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm T/R
BournsMF-S120
PTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15V 100A 1.2W 5s 0.085Ohm SMD Solder Pad 7.1 X 5.2 X 1mm Bulk
TE ConnectivityRUEF160-AP
RESET,30V MAX,40A,0.16A IHOLD, 3.2A ITRIP,RADIAL,AMM,HAZMA<T
TE ConnectivityAHEF100
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 32V, 0.15ohm, Through Hole Mount

Descriptions

Descriptions of Littelfuse RF2766-000 provided by its distributors.

Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX
Ruef135S/ Bulk |Littelfuse RF2766-000
PTC RESET FUSE 30V 1.35A RADIAL
PTC - RADIAL LEADS 30VDC 1.35A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN