Littelfuse RF2765-000

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm T/R
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2765-000.

IHS

Datasheet28 pages15 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-21.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseRF2559-000
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag
Littelfuse1812L150/16DR
PTC Resettable Fuse 1.5A(hold) 2.8A(trip) 16VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812
LittelfuseRF2644-000
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
TE ConnectivityRUEF160-2
RUEF Series 30 V 1.6 A Radial Lead PolySwitch PTC Resettable Fuse
TE ConnectivityRUEF160-AP
RESET,30V MAX,40A,0.16A IHOLD, 3.2A ITRIP,RADIAL,AMM,HAZMA<T
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 6 VDC, 2 A, 3.5 A, 1.5 s

Descriptions

Descriptions of Littelfuse RF2765-000 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm T/R
PTC Resettable Fuse, 0.09ohm, Through Hole Mount
PTC RESETTABLE FUSE, RECTANGULAR, 30V;
8.7s 3.7A 100A 1.85A Through hole mounting 2.9972mm(width)*15.6972mm(height)
PTC RESET FUSE 30V 1.85A RADIAL
Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX
PTC - RADIAL LEADS 30VDC 1.85A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN