Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse RF1525-000

Ptc Reset Fuse 240V 80MA Radial
$ 0.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF1525-000.

Fuses Unlimited

Datasheet10 pages10 years ago

Inventory History

3 month trend:
-0.67%

Related Parts

TE ConnectivityLVR008NS
PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VDC/240VAC 0.9W 10s 7.4Ohm Radial 7.2 X 4.6mm Loose
LittelfuseRF1246-000
PTC Resettable Fuse, 7.4ohm, Through Hole Mount
TE ConnectivityLVR008NK
Polymeric PTC Resettable Fuse 240V (265V Int) 80mA Ih Through Hole Radial, Disc
PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC 1.2A 0.9W 10s 7.4Ohm Radial 8.3 X 3.8mm T/R
LittelfuseRF1973-000
PPTC RESETTABLE FUSE, ROUND, 20A, 120V;
Bel Fuse0ZRE0008FF1C
PTC Resettable Fuse 1.2A 240VDC/240VAC Bulk

Descriptions

Descriptions of Littelfuse RF1525-000 provided by its distributors.

PTC RESET FUSE 240V 80MA RADIAL
PTC - RADIAL LV 240VAC .08A
Lvr008Ns-1/ Bulk |Littelfuse RF1525-000
240V 80MA 1.2A LVR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN