Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse RC-200124-NN

Universal relay SPDT base mount,Through hole mounting
$ 5.211
Production

Price and Stock

Inventory History

3 month trend:
-19.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-11-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse RC-200124-NN provided by its distributors.

Universal relay SPDT base mount,Through hole mounting
Relay Form_C 24V Bracket/ Bulk |Littelfuse RC-200124-NN
RELAY GEN PURPOSE SPDT 20A 24V
RC-200124-NN, Cole Hersee Heavy duty automotive, transportation relay; 20A at 24V DC; Form C: SPDT without suppressor; Snap-in bracket supplied. General purpose relays fit many vehicles. Typical applications include: lighting, starting, horn, heating and cooling. Standard ISO terminal footprint. Specifications: Ignition protected to SAE J1171 Pull-in voltage: 7.8V maximum at 12V DC, 15.6V at 24V DC. Release voltage: 1.2V minimum at 12V DC, 2.4V at 24V DC. Temperature range: -40°C to 85°C. Operational life: Electrical to 100,000 cycles; Mechanical to 10 million cycles. Specially priced for this inventory lot only.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC200124NN