Littelfuse Q601E4

Lx01Ex/LxNx/Qx01Ex/QxNx Series - 1 Amp Sensitive & Standard Triacs, TO-92, RoHS
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q601E4.

IHS

Datasheet9 pages10 years ago
Datasheet10 pages22 years ago

LKR

Newark

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-1.62%

Alternate Parts

Price @ 1000
$ 0.675
$ 0.139
$ 0.139
Stock
38,672
216,895
216,895
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Hold Current
20 mA
25 mA
25 mA
Leakage Current
1 mA
-
-
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse Q601E4 provided by its distributors.

Lx01Ex/LxNx/Qx01Ex/QxNx Series - 1 Amp Sensitive & Standard Triacs, TO-92, RoHS
Littelfuse SCT
Thyristor TRIAC 600V 20A 3-Pin TO-92
25mA 25mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS
TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92
Triac 600V 1A 25 25 25 mA TO92
25mA 1A 1.6V 16.7A,20A 600V 5¦ÌA 1.3V TO-92
25mA 1A General-purpose TO-92-3 TRIACs ROHS
Power Thyristors 600V 1A 25-25-25mA
Triac, 600V, 1A, To-92; Peak Repetitive Off State Voltage:600V; On State Rms Current:1A; Triac Case Style:To-92; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:16.7A; Holding Current Max:25Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q601E4

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN