Littelfuse Q6015L5TP

Q6015L5 Series 15 A 600 V Non-Isolated Bidirectional TRIAC - TO-220
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6015L5TP.

Newark

Datasheet9 pages5 years ago

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-28.92%

CAD Models

Download Littelfuse Q6015L5TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 0.571
$ 0.571
Stock
186,145
536,966
536,966
Authorized Distributors
6
6
6
RMS Current (Irms)
15 A
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
70 mA
50 mA
50 mA
Leakage Current
-
2 mA
2 mA
Case/Package
TO-220-3
TO-220AB
TO-220AB
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
16 A
16 A
Element Configuration
Single
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse Q6015L5TP provided by its distributors.

Q6015L5 Series 15 A 600 V Non-Isolated Bidirectional TRIAC - TO-220
Lit Triac, 15ARated, TO-220ABencapsulation, 600Vpeak, Through hole mounting
Thyristor TRIAC 600V 200A 3-Pin (3+Tab) TO-220AB Isolated Tube
TRIAC, STANDARD, 600V, 15A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 15A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 2V; P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q6015L5TP.