What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse Q6006DH3TP

TRIAC Alternistor - Snubberless 600 V 6 A Surface Mount TO-252, (D-Pak)

$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6006DH3TP.

Newark

Datasheet13 pages5 years ago

DigiKey

Future Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 1.12
$ 1.695
Stock
31,276
58,797
Authorized Distributors
6
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
15 mA
15 mA
Leakage Current
3 mA
3 mA
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse Q6006DH3TP provided by its distributors.

TRIAC Alternistor - Snubberless 600 V 6 A Surface Mount TO-252, (D-Pak)
Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252AA
THYRISTOR ALTNSTR 600V 6A 10-10-10 MA TO252THYRISTORS
Alternistors 600V 6A 10-10-10mA
TRIAC ALTERNISTOR 600V 6A TO252
Lxx06xx/Qxx06xx/Qxx06xHx Series - 6 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-252 (D-Pak), RoHS
Littelfuse SCT
Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:6A; Triac Case Style:To-252 (Dpak); Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:65A; Holding Current Max:15Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6006DH3TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN