Littelfuse PSR070FS0080Z

Electric Fuse, Fast Blow, 80A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, 70
$ 228.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PSR070FS0080Z.

IHS

Datasheet20 pages4 years ago

Electro Sonic

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 228.784
$ 269.01
Stock
31,397
27,893
Authorized Distributors
6
6
Current Rating
80 A
80 A
Voltage Rating (AC)
1.3 kV
1.3 kV
Voltage Rating (DC)
1 kV
1 kV
Mount
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse PSR070FS0080Z provided by its distributors.

Electric Fuse, Fast Blow, 80A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, 70
Semiconductor Fuse, PSR Series, Very Fast-Acting, 80A, 1300V AC, Indicating
Powr-Speed Sqb Size 70 Flush Eng 80A/ Box |Littelfuse PSR070FS0080Z
FUSE SQUARE 80A 1.3KVAC/1KVDC
High-Speed Square Body Fuses
700V SIZE 70 FLUSH 80A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN