Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse PESD0402-140

Tvs Diodes & Esd Suppressors; PESD0402-140; Littelfuse; 14 V; 40 V; 14 V
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PESD0402-140.

Newark

Datasheet9 pages10 years ago

Littelfuse SCT

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
+22.11%

CAD Models

Download Littelfuse PESD0402-140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse PESD0402-140 provided by its distributors.

TVS Diodes & ESD Suppressors; PESD0402-140; LITTELFUSE; 14 V; 40 V; 14 V
PESD0402 Series 40 V 0.25 pF Bi-Directional Surface Mount ESD Protector
40V Bidirectional 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Polymer Bi-Dir 14V Automotive AEC-Q200 2-Pin Case 0402(1006Metric) T/R
ESD Protection Diodes / TVS Diodes 0.25pFA 14V 0402 AEC-Q200
DIODE, ESD PROTECTION, 14V, 0402; Clamping Voltage Vc Max: 40V; Diode Case Style: 0402; No. of Pins: 2Pins; Operating Voltage: 14V; Power Dissipation Pd: -; Product Range: PESD Series; Automotive Qualification Standard: -; SVHC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD0402--140
  • PESD0402-140.