Littelfuse P4SMA530A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 477V, DO-214AC, RoHS
$ 0.274
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA530A.

IHS

Datasheet6 pages4 years ago

Future Electronics

Burklin Elektronik

TME

Littelfuse SCT

Inventory History

3 month trend:
-41.19%

CAD Models

Download Littelfuse P4SMA530A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP4KE550A
P4KE Series 550 V 400 W Through Hole Uni-Directional TVS Diode - DO-41
LittelfuseP4KE540A
Trans Voltage Suppressor Diode, 400W, 486V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
LittelfuseP4KE550A-B
Trans Voltage Suppressor Diode, 400W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
Diodes Inc.PSMAJ440A-13
TVS Diode, Unidirectional, 376V 400W 660mA 602V 418V SMA(DO-214AC) SMD, 2.1mm H
Trans Voltage Suppressor Diode, 400W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
400 W 440 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of Littelfuse P4SMA530A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 477V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 451V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
725V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
477V Unidirectional 400W 600mA 725V 503.5V SMA(DO-214AC) SMD mount
Transient Suppressor Diode, single, unidir; |Littelfuse P4SMA530A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 451 / Clamping Voltage V = 725 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current mA = 900 / Breakdown Voltage Min. V = 503.5 / Breakdown Voltage Max. V = 556.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN