What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P4202ABLRP

pxxx2a_ Series - Modified TO-220 Two-Chip SIDACtor® Device, 380V, RoHS

$ 1.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4202ABLRP.

IHS

Datasheet5 pages5 years ago

TME

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.854
$ 1.888
Stock
45,290
56,896
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
85 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
85 pF
85 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
Through Hole
Voltage Rating (DC)
-
-
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse P4202ABLRP provided by its distributors.

pxxx2a_ Series - Modified TO-220 Two-Chip SIDACtor® Device, 380V, RoHS
Littelfuse SCT
Sidactor 2Chp 190/380V 100A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P4202ABLRP
Thyristor Surge Protection Devices 380V 25A 3-Pin TO-220 Modified T/R
SIDACtr2Chp190/380V100A TO220A
THYRISTOR 190V/380V 250A TO220-3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN