What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P3500ECL

P3500E_L Series 150 mA 320 V SIDACtor® Protection Device - TO-92
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3500ECL.

IHS

Datasheet5 pages9 years ago

Future Electronics

TME

iiiC

Mouser

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.628
$ 0.553
Stock
65,740
57,518
Authorized Distributors
6
2
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
65 pF
65 pF
Case/Package
TO-226-2
TO-226-2
Mount
-
-
Voltage Rating (DC)
320 V
320 V
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse P3500ECL provided by its distributors.

P3500E_L Series 150 mA 320 V SIDACtor® Protection Device - TO-92
Thyristor Surge Protector, 400V V(BO) Max, 50A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 320V, RoHS
Littelfuse SCT
BULK / SIDACtor Bi 320V 500A TO92 RoHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN