Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P2600Q12BLRP

Q2L (A/B Rated) Series - QFN SIDACtor® Device, 220V, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P2600Q12BLRP.

IHS

Datasheet5 pages6 years ago

TME

Newark

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse P2600Q12BLRP provided by its distributors.

Q2L (A/B Rated) Series - QFN SIDACtor® Device, 220V, RoHS
Littelfuse SCT
Sidactor, 220V, Qfn; Thyristor Case:Qfn; |Littelfuse P2600Q12BLRP
SIDACtr Bi 220V100A QFN 3X3 2L
SIDACTOR BI 300V 250A QFN SMD
SIDACTOR BI 220V 100A QFN 3X3
Silicon Surge Protector
THYRISTOR 220V 250A 2-TDFN

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN