What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P2202ACLRP

Primary Protection pxxx2AC Series - Modified TO-220 SIDACtor® Device Series, RoHS
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P2202ACLRP.

IHS

Datasheet5 pages5 years ago

TME

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 2.03
$ 1.95
Stock
28,445
77,930
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
115 pF
115 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
-
Voltage Rating (DC)
-
-
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse P2202ACLRP provided by its distributors.

Primary Protection pxxx2AC Series - Modified TO-220 SIDACtor® Device Series, RoHS
Littelfuse SCT
Sidactor 2Chp 90/180V 500A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P2202ACLRP
SIDACtr 2Chp90/180V500A TO220A
THYRISTOR 90V/180V 400A TO220-3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN