What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P2103ACLRP

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series, RoHS

$ 2.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P2103ACLRP.

IHS

Datasheet4 pages9 years ago

Fuses Unlimited

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.762
$ 2.556
Stock
37,731
79,117
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
85 pF
85 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
Through Hole
Voltage Rating (DC)
-
170 V
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse P2103ACLRP provided by its distributors.

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series, RoHS
Littelfuse SCT
Sidactor 3Chp 170V 500A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P2103ACLRP
SIDAC SYM 3CHP 170V 400A TO220
Thyristor Surge Protector, 250V V(BO) Max, 50A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN