What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P2103ABLRP

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 170V, RoHS

$ 2.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P2103ABLRP.

IHS

Datasheet5 pages9 years ago

Fuses Unlimited

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.241
$ 2.311
Stock
35,527
76,888
Authorized Distributors
5
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
85 pF
85 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
Through Hole
Voltage Rating (DC)
-
170 V
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse P2103ABLRP provided by its distributors.

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 170V, RoHS
Littelfuse SCT
Sidactor 3Chp 170V 100A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P2103ABLRP
SIDAC SYM 3CHP 170V 250A TO220
Thyristor Surge Protector, 250V V(BO) Max, 25A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN