What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P1803ACL

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series, RoHS

$ 2.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1803ACL.

IHS

Datasheet4 pages9 years ago

Mouser

Future Electronics

TME

iiiC

Alternate Parts

Price @ 1000
$ 2.535
$ 2.742
Stock
83,735
32,552
Authorized Distributors
6
5
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
85 pF
85 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
-
Voltage Rating (DC)
150 V
-
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse P1803ACL provided by its distributors.

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series, RoHS
Littelfuse SCT
Bulk/Protection Thyristor/Sidactor Sym 3Chp 150V 500A To220A Rohs Rohs Compliant: Yes |Littelfuse P1803ACL
Thyristor Surge Protector, 210V V(BO) Max, 50A
SIDACtr SYM3Chp150V500A TO220A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN